395-028-521-507

Heilind Number:EDA395-028-521-507
Manufacturer:EDAC
Manufacturer Number:395-028-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-507

Detailed Description

Enhance connectivity within your electronic devices with this versatile black Board-to-Board PCB Connector. Featuring 28 positions across two rows, it offers ample room for seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system with this essential connector for optimal functionality.