395-028-521-508

Heilind Number:EDA395-028-521-508
Manufacturer:EDAC
Manufacturer Number:395-028-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-508

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows of 28 positions each, ensuring stable and reliable connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this black-colored connector and experience enhanced efficiency in your circuitry.