395-028-521-512

Heilind Number:EDA395-028-521-512
Manufacturer:EDAC
Manufacturer Number:395-028-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, its 28 positions offer ample room for efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a low amperage of 3A, it guarantees reliable performance while maintaining power efficiency. The straight mount orientation and .1-inch pitch make installation a breeze, perfect for streamlined PCB assembly. Constructed with copper alloy contact material, it ensures stable and secure connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments and applications. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY setup.