395-028-521-558

Heilind Number:EDA395-028-521-558
Manufacturer:EDAC
Manufacturer Number:395-028-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-558

Detailed Description

Efficiently connect your PCBs with our Board to Board Card Edge Connector, designed for seamless integration. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its two rows of 28 copper alloy contacts ensure reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for your electronic projects.