395-028-521-602

Heilind Number:EDA395-028-521-602
Manufacturer:EDAC
Manufacturer Number:395-028-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-602

Detailed Description

Enhance connectivity with this sleek and efficient Black Card Edge Connector. Designed with precision and durability in mind, it features 28 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers easy installation on your PCB. Crafted with Copper Alloy contacts, it guarantees high conductivity and performance. Whether for commercial or industrial use, this Straight mount connector is a must-have for your connectivity needs.