395-028-521-603

Heilind Number:EDA395-028-521-603
Manufacturer:EDAC
Manufacturer Number:395-028-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-603

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector, designed for efficient power transmission. With a low amperage of 3A, it offers reliable performance in various applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring 28 positions in a single row, it allows for seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.