395-028-521-604

Heilind Number:EDA395-028-521-604
Manufacturer:EDAC
Manufacturer Number:395-028-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a single row design with 28 positions, it offers seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise placement on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your device with this essential component for seamless data and power transfer.