395-028-521-607

Heilind Number:EDA395-028-521-607
Manufacturer:EDAC
Manufacturer Number:395-028-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a single row layout, ensuring efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation offers versatility in installation, making it a perfect choice for your PCB assembly needs. Trust in this connector for secure and stable connections in your electronic devices.