395-028-521-612

Heilind Number:EDA395-028-521-612
Manufacturer:EDAC
Manufacturer Number:395-028-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-612

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 28 positions, ensuring efficient data transfer. Crafted with precision, the contacts are made of durable copper alloy for reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers a perfect fit for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, this black connector, with a straight mount orientation, is a must-have for your electronic projects. Elevate your connectivity game with this essential component.