395-028-521-658

Heilind Number:EDA395-028-521-658
Manufacturer:EDAC
Manufacturer Number:395-028-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-658

Detailed Description

Enhance connectivity in your electronic projects with this versatile 28-position Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The connectors are crafted with precision, utilizing copper alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, they offer seamless integration on your PCBs. Designed for straight mount orientation, they facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Elevate your PCB assembly with this essential component.