395-028-521-688

Heilind Number:EDA395-028-521-688
Manufacturer:EDAC
Manufacturer Number:395-028-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-688

Detailed Description

Enhance connectivity within your electronic devices with our 28-position Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The copper alloy contacts offer excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is both versatile and resilient. Elevate your PCB assembly with this essential component.