395-028-521-802

Heilind Number:EDA395-028-521-802
Manufacturer:EDAC
Manufacturer Number:395-028-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions arranged in 2 rows with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable power transmission. With a straight mount orientation and a row spacing of .2 inches, it ensures easy installation and efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, offering exceptional durability and performance. Elevate your electronic projects with this essential component.