395-028-521-804

Heilind Number:EDA395-028-521-804
Manufacturer:EDAC
Manufacturer Number:395-028-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your system for reliable power transmission. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures secure and efficient connections. Its dual-row layout with a .1-inch pitch and .2-inch row spacing accommodates up to 28 positions, perfect for complex circuitry. Designed for straight mount orientation, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.