395-028-521-807

Heilind Number:EDA395-028-521-807
Manufacturer:EDAC
Manufacturer Number:395-028-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-807

Detailed Description

Make seamless connections with our 2-row black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCBs. Boasting 28 positions, it allows for multiple connections in a compact space. The straight mount orientation enhances ease of installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Explore its versatile applications in industries like telecommunications, automotive, and more. Trust in its quality and performance for seamless board-to-board connections.