395-028-521-808

Heilind Number:EDA395-028-521-808
Manufacturer:EDAC
Manufacturer Number:395-028-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-808

Detailed Description

Enhance connections with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic systems. Crafted with precision, this connector features 28 positions for efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Trust in its straight mount orientation for secure installations, making it a must-have component for your connectivity needs.