395-028-521-812

Heilind Number:EDA395-028-521-812
Manufacturer:EDAC
Manufacturer Number:395-028-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features two rows with a total of 28 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures both safety and longevity. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your electronic devices with this essential component.