395-028-521-858

Heilind Number:EDA395-028-521-858
Manufacturer:EDAC
Manufacturer Number:395-028-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-858

Detailed Description

Enhance your PCB connectivity with this dual-row card edge connector, designed for seamless board-to-board integration. Featuring 28 positions and a pitch of .1 inches, it ensures precise and efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in challenging environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating effortlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Elevate your connectivity game with this essential component.