395-028-521-878

Heilind Number:EDA395-028-521-878
Manufacturer:EDAC
Manufacturer Number:395-028-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-878

Detailed Description

Elevate your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 28 copper alloy contacts, this connector offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.