395-028-521-888

Heilind Number:EDA395-028-521-888
Manufacturer:EDAC
Manufacturer Number:395-028-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-521-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-521-888

Detailed Description

Enhance your circuit board connections with our dual-row black Card Edge Connector. Designed for optimal performance, this connector features 28 positions with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration. The housing is constructed of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your PCB connections with this essential component.