395-028-523-101

Heilind Number:EDA395-028-523-101
Manufacturer:EDAC
Manufacturer Number:395-028-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-101

Detailed Description

Enhance your PCB connectivity with this state-of-the-art Board To Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions in a single row, offering ample space for efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment for seamless connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various conditions. Upgrade your electronic projects with this essential connector for unparalleled performance and durability.