395-028-523-108

Heilind Number:EDA395-028-523-108
Manufacturer:EDAC
Manufacturer Number:395-028-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-108

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board To Board PCB Connector. Featuring a single row of 28 positions with a pitch of .1 inches, it ensures secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation onto your PCB. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Upgrade your connectivity solutions with this essential component.