395-028-523-212

Heilind Number:EDA395-028-523-212
Manufacturer:EDAC
Manufacturer Number:395-028-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-212

Detailed Description

Enhance your electronic connections with this high-quality card edge connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With 28 positions spread across 2 rows, it offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions with this black card edge connector.