395-028-523-288

Heilind Number:EDA395-028-523-288
Manufacturer:EDAC
Manufacturer Number:395-028-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-288

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 28 positions across 2 rows, offering ample connectivity options. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.