395-028-523-412

Heilind Number:EDA395-028-523-412
Manufacturer:EDAC
Manufacturer Number:395-028-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-412

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring 28 positions in a single row, it ensures seamless data transfer and power delivery between PCBs. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure mounting. Crafted with copper alloy contacts, it provides excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Upgrade your PCB connections with this versatile and dependable component.