395-028-523-602

Heilind Number:EDA395-028-523-602
Manufacturer:EDAC
Manufacturer Number:395-028-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 28-position straight board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, providing seamless connectivity in even the most demanding environments. Upgrade your electronic assemblies with this essential component.