395-028-523-688

Heilind Number:EDA395-028-523-688
Manufacturer:EDAC
Manufacturer Number:395-028-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-688

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions in a single row, perfect for streamlined connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contacts guarantee reliable performance. With a pitch of .1 in and a row spacing of .2 in, this connector offers precise and stable connections. Operating smoothly in a temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this black connector for your next project, and experience enhanced connectivity like never before.