395-028-523-804

Heilind Number:EDA395-028-523-804
Manufacturer:EDAC
Manufacturer Number:395-028-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your setup while offering reliable power transfer with a 3A amperage. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures optimal durability and safety. With two rows and 28 positions, it facilitates efficient data transmission, while the copper alloy contact material guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for versatile applications in various industries. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have component in your electronic assembly toolkit.