395-028-523-808

Heilind Number:EDA395-028-523-808
Manufacturer:EDAC
Manufacturer Number:395-028-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-523-808

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimum performance, it features two rows with a pitch of .1 inches, accommodating a total of 28 positions for seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, with a wide temperature range of -40 to 105°C. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission. The straight mount orientation and .2-inch row spacing offer easy installation and connectivity. Upgrade your electronics with this essential component.