395-028-524-101

Heilind Number:EDA395-028-524-101
Manufacturer:EDAC
Manufacturer Number:395-028-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-524-101

Detailed Description

Enhance your PCB connections with this reliable Board To Board Card Edge Connector. Featuring a sleek black design, it offers a total of 28 positions with a pitch of .1 inch for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures optimal performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inch, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your project with this essential component.