395-028-524-404

Heilind Number:EDA395-028-524-404
Manufacturer:EDAC
Manufacturer Number:395-028-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 28 positions in a single row with a pitch of .1 inch, ensuring precise and stable connections. The black UL 94V-0 thermoplastic polyester housing offers durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component.