395-028-524-412

Heilind Number:EDA395-028-524-412
Manufacturer:EDAC
Manufacturer Number:395-028-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-524-412

Detailed Description

Enhance your PCB connectivity with this advanced black Card Edge Connector. Featuring a single row design with 28 positions and a pitch of .1 inch, it offers seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a straight mount orientation and precise row spacing of .2 inch, it guarantees easy installation on your circuit boards. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your connections with this essential component for efficient and secure board-to-board communication.