395-028-524-603

Heilind Number:EDA395-028-524-603
Manufacturer:EDAC
Manufacturer Number:395-028-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-524-603

Detailed Description

Effortlessly streamline your connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring optimal efficiency in your PCB setups. Crafted with precision, it boasts a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing long-lasting reliability. The black color adds a sleek touch to your assembly, while the straight mount orientation facilitates easy installation. With a low amperage of 3A, this connector is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers exceptional versatility for both indoor and outdoor use. Experience the perfect blend of performance and convenience with this essential component for your connectivity needs.