395-028-524-802

Heilind Number:EDA395-028-524-802
Manufacturer:EDAC
Manufacturer Number:395-028-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-524-802

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in a variety of electronic applications. Crafted with durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers optimal signal transmission and power delivery. Featuring 28 positions, it provides ample connectivity for your components. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and consumer electronics. Elevate your PCB design with this essential component.