395-028-524-808

Heilind Number:EDA395-028-524-808
Manufacturer:EDAC
Manufacturer Number:395-028-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-524-808

Detailed Description

Enhance your circuit connections with this 28-position board-to-board PCB connector. Featuring a sleek black design, it's ideal for a wide range of applications. Crafted from durable UL 94V-0 thermoplastic polyester, this connector ensures reliable performance even in harsh conditions. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. With a straight mount orientation, it's simple to install for seamless connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your PCB design with this high-quality connector.