395-028-524-858

Heilind Number:EDA395-028-524-858
Manufacturer:EDAC
Manufacturer Number:395-028-524-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-524-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-524-858

Detailed Description

Enhance your PCB connectivity with this high-quality, 28-position board-to-board card edge connector. Featuring durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in any application. With a compact .1-inch pitch and straight mount orientation, it facilitates seamless integration into your circuit board layout. Designed for versatility, it offers dual rows and a .2-inch row spacing, ensuring efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solution today with this essential component.