395-028-525-101

Heilind Number:EDA395-028-525-101
Manufacturer:EDAC
Manufacturer Number:395-028-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-101

Detailed Description

Introducing our 395-028-525-101 Black Card Edge Connector, a sleek and high-performing solution for your PCB connectivity needs. With an amperage of 3 A, this connector ensures reliable power transmission in any application. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance for peace of mind. Featuring one row with 28 positions, copper alloy contacts, and a pitch of .1 inch, it guarantees secure and efficient data transfer. The straight mount orientation and compact design make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the quality and performance of our Card Edge Connector for seamless PCB connectivity.