395-028-525-104

Heilind Number:EDA395-028-525-104
Manufacturer:EDAC
Manufacturer Number:395-028-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-104

Detailed Description

Introducing our high-performance 28-position Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing offer optimal signal integrity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for industrial and commercial applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Trust in the quality and performance of our Board To Board PCB Connector to keep your systems running smoothly.