395-028-525-107

Heilind Number:EDA395-028-525-107
Manufacturer:EDAC
Manufacturer Number:395-028-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-107

Detailed Description

Upgrade your PCB connectivity with our high-performance 395-028-525-107 Card Edge Connector. Designed for precision and reliability, this connector features 28 positions in a single row with a pitch of .1 inches, ensuring seamless communication between boards. The black UL 94V-0 Thermoplastic Polyester housing provides durability and protection, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in this essential component for your electronic projects to deliver uncompromising performance.