395-028-525-108

Heilind Number:EDA395-028-525-108
Manufacturer:EDAC
Manufacturer Number:395-028-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-108

Detailed Description

Introducing our high-performance 395-028-525-108 Black Board-To-Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With an amperage rating of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 28 positions and a pitch of .1 inches, it offers precise and space-saving connection. The copper alloy contact material ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on PCBs. Trust in the 395-028-525-108 for robust and high-speed data transmission in your electronic devices.