395-028-525-201

Heilind Number:EDA395-028-525-201
Manufacturer:EDAC
Manufacturer Number:395-028-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-201

Detailed Description

Enhance your electronic connections with our high-quality Black 28-Position Board To Board PCB Connector ( 395-028-525-201). Designed for ultimate performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, you can achieve seamless connectivity on your PCB. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this connector for efficient and secure data transmission in your projects. Upgrade to the best with our Board To Board PCB Connector.