395-028-525-212

Heilind Number:EDA395-028-525-212
Manufacturer:EDAC
Manufacturer Number:395-028-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-212

Detailed Description

Introducing the 395-028-525-212, a high-performance Board To Board PCB Connector designed for seamless and reliable connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 28 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission. The straight mount orientation allows for easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in the 395-028-525-212 for exceptional performance and connectivity in your electronic projects.