395-028-525-288

Heilind Number:EDA395-028-525-288
Manufacturer:EDAC
Manufacturer Number:395-028-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-288

Detailed Description

Introducing our high-performance 395-028-525-288 board-to-board PCB connector, designed for seamless and reliable interconnectivity in your electronic devices. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of 28 positions each, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from copper alloy, guarantees optimal signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for a wide variety of applications. Its compact .1-inch pitch and .2-inch row spacing make it ideal for densely populated PCB layouts. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for achieving seamless connectivity in your projects. Upgrade to the 395-028-525-288 and experience the difference in performance.