395-028-525-403

Heilind Number:EDA395-028-525-403
Manufacturer:EDAC
Manufacturer Number:395-028-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-403

Detailed Description

Introducing our high-performance 395-028-525-403 Black Card Edge Connector, designed for seamless integration in your PCB applications. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The 28-position, single-row design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient and secure board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. Suitable for a wide range of industrial applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for use in both standard and harsh conditions. Trust in the quality and durability of our 395-028-525-403 Connector for your connectivity needs.