395-028-525-404

Heilind Number:EDA395-028-525-404
Manufacturer:EDAC
Manufacturer Number:395-028-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-404

Detailed Description

Introducing our high-performance 395-028-525-404 board-to-board PCB connector, designed to meet the demands of today's advanced electronic systems. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector offers both durability and safety. Featuring 28 positions in a single row configuration, it provides ample connectivity for your PCB assemblies. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Engineered for versatility, this connector offers straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the 395-028-525-404 for seamless integration in your next project, whether it be in telecommunications, industrial automation, or consumer electronics.