395-028-525-407

Heilind Number:EDA395-028-525-407
Manufacturer:EDAC
Manufacturer Number:395-028-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-407

Detailed Description

Introducing our 395-028-525-407 Card Edge Connector, a sleek and reliable component designed for seamless board-to-board PCB connections. Featuring 28 positions in a single row layout with a pitch of .1 inch and row spacing of .2 inch, this connector ensures efficient and precise data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -40 to 105°C. With a straight mount orientation, installation is quick and hassle-free. Whether you're a professional in the electronics industry or a DIY enthusiast, this black connector is a must-have for your PCB projects. Trust in its superior quality and make seamless connections with ease.