395-028-525-412

Heilind Number:EDA395-028-525-412
Manufacturer:EDAC
Manufacturer Number:395-028-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-412

Detailed Description

Upgrade your PCB connections with our high-performance 395-028-525-412 Board To Board PCB Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a single row configuration and 28 positions, it offers ample connectivity for your PCB needs. The contact material, copper alloy, guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in its straight mount orientation for a secure fit every time. Upgrade your PCB connections with confidence with the 395-028-525-412 Board To Board PCB Connector.