395-028-525-458

Heilind Number:EDA395-028-525-458
Manufacturer:EDAC
Manufacturer Number:395-028-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-458

Detailed Description

Introducing our high-performance 395-028-525-458 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and performance in any application. Each of its 28 Copper Alloy contact positions guarantees secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Perfect for use in demanding environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and precision of our Card Edge Connector to power your electronic devices with precision and efficiency.