395-028-525-488

Heilind Number:EDA395-028-525-488
Manufacturer:EDAC
Manufacturer Number:395-028-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-488

Detailed Description

Introducing our 395-028-525-488 Card Edge Connector, a sleek and durable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees both strength and safety. With a single row configuration and 28 copper alloy contact positions, it offers seamless connectivity for your circuit boards. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the superior quality and performance of our Card Edge Connector for all your PCB assembly needs.