395-028-525-502

Heilind Number:EDA395-028-525-502
Manufacturer:EDAC
Manufacturer Number:395-028-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-502

Detailed Description

Introducing the 395-028-525-502, a cutting-edge black PCB connector designed to revolutionize your electronic connections. With a sleek and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. Featuring two rows of high-quality copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connectivity. With 28 positions in total, this connector is perfect for complex PCB setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 395-028-525-502 for seamless board-to-board connections in your projects.