395-028-525-503

Heilind Number:EDA395-028-525-503
Manufacturer:EDAC
Manufacturer Number:395-028-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-028-525-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-028-525-503

Detailed Description

Enhance your electronic connections with our 395-028-525-503 Board To Board PCB Connector in sleek Black. Designed for optimal performance, this connector features a high amperage rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient connectivity across 28 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector to deliver seamless communication within your PCB setup.